


TRV 2-1523M | |
|---|---|
DigiKey Part Number | 1951-TRV2-1523M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 2-1523M |
Description | 2 WATT ENCAPSULATED SIP-9 MEDICA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 12V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 2-1523M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 7 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,826.00000 | ¥3,826 |
| 5 | ¥3,683.00000 | ¥18,415 |
| 10 | ¥3,623.20000 | ¥36,232 |
| 30 | ¥3,530.33333 | ¥105,910 |
| 50 | ¥3,487.94000 | ¥174,397 |
| 100 | ¥3,431.17000 | ¥343,117 |
| 250 | ¥3,357.42000 | ¥839,355 |
| 500 | ¥3,302.61400 | ¥1,651,307 |
| Unit Price without JCT: | ¥3,826.00000 |
|---|---|
| Unit Price with JCT: | ¥4,208.60000 |

