
TRN 3-4810 | |
|---|---|
DigiKey Part Number | TRN3-4810-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-4810 |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-4810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module, 4 Leads | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,413.00000 | ¥3,413 |
| 5 | ¥3,286.80000 | ¥16,434 |
| 10 | ¥3,233.60000 | ¥32,336 |
| 30 | ¥3,150.83333 | ¥94,525 |
| 50 | ¥3,112.98000 | ¥155,649 |
| 100 | ¥3,062.32000 | ¥306,232 |
| 250 | ¥2,996.52000 | ¥749,130 |
| 500 | ¥2,947.60800 | ¥1,473,804 |
| Unit Price without JCT: | ¥3,413.00000 |
|---|---|
| Unit Price with JCT: | ¥3,754.30000 |

