TMV 1505DHI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMV 2409DHI

DigiKey Part Number
TMV2409DHI-ND
Manufacturer
Manufacturer Product Number
TMV 2409DHI
Description
DC DC CONVERTER +/-9V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 2409DHI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
56mA, 56mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,718.00000¥1,718
5¥1,689.20000¥8,446
10¥1,660.50000¥16,605
30¥1,658.13333¥49,744
50¥1,655.76000¥82,788
100¥1,627.12000¥162,712
250¥1,610.42000¥402,605
500¥1,606.44200¥803,221
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,718.00000
Unit Price with JCT:¥1,889.80000