TMV-HI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMV-HI Series

TMV 1209SHI

DigiKey Part Number
1951-2407-ND
Manufacturer
Manufacturer Product Number
TMV 1209SHI
Description
DC DC CONVERTER 9V 999MW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 12V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 1209SHI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
111mA
Power (Watts)
999 mW
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,495.00000¥1,495
5¥1,428.40000¥7,142
10¥1,361.50000¥13,615
30¥1,320.13333¥39,604
50¥1,299.48000¥64,974
100¥1,173.82000¥117,382
250¥1,122.92000¥280,730
500¥1,114.96800¥557,484
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,495.00000
Unit Price with JCT:¥1,644.50000