TMR 4-2415
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMR 4-2415

TMR 4-2423

DigiKey Part Number
1951-TMR4-2423-ND
Manufacturer
Manufacturer Product Number
TMR 4-2423
Description
4 WATT DC/DC CONVERTER, INDUSTRI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 133mA, 133mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 4-2423 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
133mA, 133mA
Power (Watts)
4 W
Voltage - Isolation
1.92 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥2,573.00000¥2,573
5¥2,505.20000¥12,526
10¥2,436.70000¥24,367
30¥2,369.90000¥71,097
50¥2,354.00000¥117,700
100¥2,306.28000¥230,628
250¥2,240.27600¥560,069
500¥2,221.98800¥1,110,994
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,573.00000
Unit Price with JCT:¥2,830.30000