


TMR 4-2422WI | |
|---|---|
DigiKey Part Number | 1951-TMR4-2422WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 4-2422WI |
Description | 4 WATT DC/DC CONVERTER, INDUSTRI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 166mA, 166mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 4-2422WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 166mA, 166mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.92 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,858.00000 | ¥2,858 |
| 5 | ¥2,751.80000 | ¥13,759 |
| 10 | ¥2,707.30000 | ¥27,073 |
| 30 | ¥2,637.96667 | ¥79,139 |
| 50 | ¥2,606.32000 | ¥130,316 |
| 100 | ¥2,563.89000 | ¥256,389 |
| 250 | ¥2,508.81600 | ¥627,204 |
| 500 | ¥2,467.88200 | ¥1,233,941 |
| Unit Price without JCT: | ¥2,858.00000 |
|---|---|
| Unit Price with JCT: | ¥3,143.80000 |

