

TMR 4-1211 | |
---|---|
DigiKey Part Number | 1951-TMR4-1211-ND |
Manufacturer | |
Manufacturer Product Number | TMR 4-1211 |
Description | 4 WATT DC/DC CONVERTER, INDUSTRI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 800mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 4-1211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.92 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,325.00000 | ¥2,325 |
5 | ¥2,306.20000 | ¥11,531 |
10 | ¥2,287.20000 | ¥22,872 |
30 | ¥2,242.66667 | ¥67,280 |
50 | ¥2,201.30000 | ¥110,065 |
100 | ¥2,164.72000 | ¥216,472 |
250 | ¥2,105.08000 | ¥526,270 |
500 | ¥2,088.37600 | ¥1,044,188 |
Unit Price without JCT: | ¥2,325.00000 |
---|---|
Unit Price with JCT: | ¥2,557.50000 |