Similar



TMR 1-4812 | |
|---|---|
DigiKey Part Number | 1951-3186-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-4812 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-4812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | |
Supplier Device Package | Module | |
Control Features | - | |
Approval Agency | CB, CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,685.00000 | ¥1,685 |
| 5 | ¥1,622.00000 | ¥8,110 |
| 10 | ¥1,595.70000 | ¥15,957 |
| 30 | ¥1,554.93333 | ¥46,648 |
| 50 | ¥1,536.32000 | ¥76,816 |
| 100 | ¥1,511.34000 | ¥151,134 |
| 250 | ¥1,478.90400 | ¥369,726 |
| 500 | ¥1,454.79200 | ¥727,396 |
| Unit Price without JCT: | ¥1,685.00000 |
|---|---|
| Unit Price with JCT: | ¥1,853.50000 |


