
TML 100-124C | |
|---|---|
DigiKey Part Number | 1951-1153-ND |
Manufacturer | |
Manufacturer Product Number | TML 100-124C |
Description | AC/DC CONVERTER 24V 101W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 100-124C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.60" L x 2.48" W x 1.46" H (142.2mm x 63.0mm x 37.1mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27,952.00000 | ¥27,952 |
| 5 | ¥26,623.20000 | ¥133,116 |
| 10 | ¥26,070.00000 | ¥260,700 |
| 25 | ¥25,356.40000 | ¥633,910 |
| 50 | ¥24,829.50000 | ¥1,241,475 |
| Unit Price without JCT: | ¥27,952.00000 |
|---|---|
| Unit Price with JCT: | ¥30,747.20000 |




