
TIW 12-115 | |
|---|---|
DigiKey Part Number | TIW12-115-ND |
Manufacturer | |
Manufacturer Product Number | TIW 12-115 |
Description | AC/DC CONVERTER 15V 12W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 130 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TIW 12-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 375 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 800 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 50°C | |
Features | IP67, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.98" L x 1.89" W x 0.93" H (50.2mm x 48.0mm x 23.6mm) | |
Approval Agency | CB, CE, cCSAus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,086.00000 | ¥7,086 |
| Unit Price without JCT: | ¥7,086.00000 |
|---|---|
| Unit Price with JCT: | ¥7,794.60000 |

