TIS 50-124 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 174
Unit Price: ¥14,829.00000
Datasheet

Similar


Traco Power
In Stock: 26
Unit Price: ¥18,694.00000
Datasheet

Similar


Traco Power
In Stock: 10
Unit Price: ¥13,254.00000
Datasheet
TIS 50-124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIS 50-124

DigiKey Part Number
1951-3140-ND
Manufacturer
Manufacturer Product Number
TIS 50-124
Description
AC/DC DIN RAIL SUPPLY 24V 48W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2A
Datasheet
 Datasheet
EDA/CAD Models
TIS 50-124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
93 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
48W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
85%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
2.95" L x 2.23" W x 3.94" H (74.9mm x 56.6mm x 100.1mm)
Approval Agency
CB, CE, cCSAus, cULus, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes