Isolated Module DC DC Converter 1 Output 15V 2.67A 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THR 40-7213WI

DigiKey Part Number
1951-THR40-7213WI-ND
Manufacturer
Manufacturer Product Number
THR 40-7213WI
Description
40 WATT DC/DC CONVERTER, INDUSTR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2.67A 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
THR 40-7213WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.67A
Power (Watts)
40 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥15,411.00000¥15,411
5¥14,931.40000¥74,657
10¥14,452.10000¥144,521
30¥14,027.50000¥420,825
50¥13,913.04000¥695,652
100¥13,684.12000¥1,368,412
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥15,411.00000
Unit Price with JCT:¥16,952.10000