
THR 20-4811WI | |
|---|---|
DigiKey Part Number | 1951-THR20-4811WI-ND |
Manufacturer | |
Manufacturer Product Number | THR 20-4811WI |
Description | 20 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THR 20-4811WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,173.00000 | ¥9,173 |
| 5 | ¥8,831.60000 | ¥44,158 |
| 10 | ¥8,688.20000 | ¥86,882 |
| 30 | ¥8,465.33333 | ¥253,960 |
| 50 | ¥8,363.48000 | ¥418,174 |
| 100 | ¥8,227.11000 | ¥822,711 |
| Unit Price without JCT: | ¥9,173.00000 |
|---|---|
| Unit Price with JCT: | ¥10,090.30000 |

