
PJ30072S6_R1_00301 | |
|---|---|
DigiKey Part Number | 3757-PJ30072S6_R1_00301TR-ND - Tape & Reel (TR) 3757-PJ30072S6_R1_00301CT-ND - Cut Tape (CT) 3757-PJ30072S6_R1_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ30072S6_R1_00301 |
Description | IC REG BOOST ADJ SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.75V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥25.90000 | ¥259 |
| 25 | ¥22.88000 | ¥572 |
| 100 | ¥19.56000 | ¥1,956 |
| 250 | ¥17.96000 | ¥4,490 |
| 500 | ¥17.00000 | ¥8,500 |
| 1,000 | ¥16.20800 | ¥16,208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥15.23133 | ¥45,694 |
| 6,000 | ¥14.75317 | ¥88,519 |
| 9,000 | ¥14.51333 | ¥130,620 |
| 15,000 | ¥14.24800 | ¥213,720 |
| 21,000 | ¥14.09276 | ¥295,948 |
| 30,000 | ¥13.94363 | ¥418,309 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |





