Isolated Module DC DC Converter 2 Output 12V -12V 1.04A, 1.04A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL 25-2422

DigiKey Part Number
THL25-2422-ND
Manufacturer
Manufacturer Product Number
THL 25-2422
Description
DC DC CONVERTER +/-12V 25W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.04A, 1.04A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 25-2422 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.04A, 1.04A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥10,257.00000¥10,257
5¥9,875.40000¥49,377
10¥9,714.90000¥97,149
30¥9,465.80000¥283,974
50¥9,351.86000¥467,593
100¥9,199.40000¥919,940
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥10,257.00000
Unit Price with JCT:¥11,282.70000