

THD 12-4813WI | |
---|---|
cms-digikey-product-number | 1951-2083-ND |
cms-manufacturer | |
cms-manufacturer-product-number | THD 12-4813WI |
cms-description | DC DC CONVERTER 15V 12W |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Isolated Module DC DC Converter 1 Output 15V 800mA 18V - 75V Input |
Datasheet | Datasheet |
cms-eda-cad-models | THD 12-4813WI Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ¥6,854.00000 | ¥6,854 |
5 | ¥6,598.20000 | ¥32,991 |
10 | ¥6,491.20000 | ¥64,912 |
30 | ¥6,324.63333 | ¥189,739 |
50 | ¥6,248.56000 | ¥312,428 |
100 | ¥6,146.77000 | ¥614,677 |
250 | ¥6,014.51200 | ¥1,503,628 |
Unit Price without JCT: | ¥6,854.00000 |
---|---|
Unit Price with JCT: | ¥7,539.40000 |