
THB 6-4812 | |
|---|---|
DigiKey Part Number | THB6-4812-ND |
Manufacturer | |
Manufacturer Product Number | THB 6-4812 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THB 6-4812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,357.00000 | ¥9,357 |
| 5 | ¥9,008.00000 | ¥45,040 |
| 10 | ¥8,861.70000 | ¥88,617 |
| 30 | ¥8,634.30000 | ¥259,029 |
| 50 | ¥8,530.46000 | ¥426,523 |
| 100 | ¥8,391.39000 | ¥839,139 |
| Unit Price without JCT: | ¥9,357.00000 |
|---|---|
| Unit Price with JCT: | ¥10,292.70000 |

