



TEN 8-7222WI | |
---|---|
DigiKey Part Number | 1951-2577-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-7222WI |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 333mA, 333mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-7222WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥7,569.00000 | ¥7,569 |
5 | ¥7,518.40000 | ¥37,592 |
10 | ¥7,467.60000 | ¥74,676 |
30 | ¥7,247.30000 | ¥217,419 |
50 | ¥7,187.66000 | ¥359,383 |
100 | ¥7,071.54000 | ¥707,154 |
Unit Price without JCT: | ¥7,569.00000 |
---|---|
Unit Price with JCT: | ¥8,325.90000 |