


TEN 6-4810N | |
|---|---|
DigiKey Part Number | 1951-1590-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-4810N |
Description | DC DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-4810N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,526.00000 | ¥3,526 |
| 5 | ¥3,394.80000 | ¥16,974 |
| 10 | ¥3,339.70000 | ¥33,397 |
| 30 | ¥3,254.20000 | ¥97,626 |
| 50 | ¥3,215.12000 | ¥160,756 |
| 100 | ¥3,162.79000 | ¥316,279 |
| 250 | ¥3,094.82000 | ¥773,705 |
| 500 | ¥3,044.31000 | ¥1,522,155 |
| Unit Price without JCT: | ¥3,526.00000 |
|---|---|
| Unit Price with JCT: | ¥3,878.60000 |

