
TEL 15-4815WIN-HS | |
|---|---|
DigiKey Part Number | 1951-TEL15-4815WIN-HS-ND |
Manufacturer | |
Manufacturer Product Number | TEL 15-4815WIN-HS |
Description | ULTRA COMPACT 15 WATT CONVERTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 15-4815WIN-HS Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Baseplate |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 16-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.96" L x 0.56" W x 0.96" H (24.4mm x 14.3mm x 24.4mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 625mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,275.00000 | ¥6,275 |
| 5 | ¥6,041.20000 | ¥30,206 |
| 10 | ¥5,943.30000 | ¥59,433 |
| 30 | ¥5,790.90000 | ¥173,727 |
| 50 | ¥5,721.30000 | ¥286,065 |
| 100 | ¥5,628.09000 | ¥562,809 |
| 250 | ¥5,507.02000 | ¥1,376,755 |
| Unit Price without JCT: | ¥6,275.00000 |
|---|---|
| Unit Price with JCT: | ¥6,902.50000 |

