



TEC 3-2419 | |
|---|---|
DigiKey Part Number | 1951-1481-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-2419 |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-2419 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,337.00000 | ¥2,337 |
| 5 | ¥2,249.80000 | ¥11,249 |
| 10 | ¥2,213.40000 | ¥22,134 |
| 30 | ¥2,156.76667 | ¥64,703 |
| 50 | ¥2,130.86000 | ¥106,543 |
| 100 | ¥2,096.20000 | ¥209,620 |
| 250 | ¥2,051.18800 | ¥512,797 |
| 500 | ¥2,017.72600 | ¥1,008,863 |
| Unit Price without JCT: | ¥2,337.00000 |
|---|---|
| Unit Price with JCT: | ¥2,570.70000 |

