



TEC 2-1223WI | |
|---|---|
DigiKey Part Number | 1951-1407-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-1223WI |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-1223WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 93°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,127.00000 | ¥2,127 |
| 5 | ¥2,048.40000 | ¥10,242 |
| 10 | ¥2,015.20000 | ¥20,152 |
| 30 | ¥1,963.60000 | ¥58,908 |
| 50 | ¥1,940.06000 | ¥97,003 |
| 100 | ¥1,908.49000 | ¥190,849 |
| 250 | ¥1,867.50800 | ¥466,877 |
| 500 | ¥1,837.05800 | ¥918,529 |
| Unit Price without JCT: | ¥2,127.00000 |
|---|---|
| Unit Price with JCT: | ¥2,339.70000 |

