
A080 | |
|---|---|
DigiKey Part Number | A080-ND |
Manufacturer | |
Manufacturer Product Number | A080 |
Description | TEST LEAD BANANA TO PROBE 47.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | 47.2" (1200.00mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Silicone | |
Wire Gauge | - | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V, CAT IV 600V | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,858.00000 | ¥2,858 |
| Unit Price without JCT: | ¥2,858.00000 |
|---|---|
| Unit Price with JCT: | ¥3,143.80000 |

