


TPH2R70AR5,LQ | |
|---|---|
DigiKey Part Number | 264-TPH2R70AR5LQTR-ND - Tape & Reel (TR) 264-TPH2R70AR5LQCT-ND - Cut Tape (CT) 264-TPH2R70AR5LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2R70AR5,LQ |
Description | N-CH MOSFET, 100 V, 0.0027 OHM@1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 22A (Ta), 190A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 50 V |
FET Type | Power Dissipation (Max) 3W (Ta), 210W (Tc) |
Technology | Operating Temperature 175°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP Advance (5x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥432.00000 | ¥432 |
| 10 | ¥278.20000 | ¥2,782 |
| 100 | ¥189.90000 | ¥18,990 |
| 500 | ¥152.15200 | ¥76,076 |
| 1,000 | ¥140.01800 | ¥140,018 |
| 2,000 | ¥139.84500 | ¥279,690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥118.77880 | ¥593,894 |
| 10,000 | ¥114.25260 | ¥1,142,526 |
| Unit Price without JCT: | ¥432.00000 |
|---|---|
| Unit Price with JCT: | ¥475.20000 |




