
TLP7830(TP4,E | |
|---|---|
DigiKey Part Number | TLP7830(TP4ETR-ND - Tape & Reel (TR) TLP7830(TP4ECT-ND - Cut Tape (CT) TLP7830(TP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP7830(TP4,E |
Description | IC DAS/ADC/DAC SPECIAL 8-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b Serial 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP7830(TP4,E Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Modulator | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 8-SO |
Resolution (Bits) 16 b | Base Product Number |
Data Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,095.00000 | ¥1,095 |
| 10 | ¥823.90000 | ¥8,239 |
| 100 | ¥664.33000 | ¥66,433 |
| 500 | ¥594.60200 | ¥297,301 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥560.36333 | ¥840,545 |
| 3,000 | ¥543.00700 | ¥1,629,021 |
| Unit Price without JCT: | ¥1,095.00000 |
|---|---|
| Unit Price with JCT: | ¥1,204.50000 |

