MFR Recommended

TLP701H(D4-TP,F) | |
|---|---|
DigiKey Part Number | 264-TLP701H(D4-TPF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP701H(D4-TP,F) |
Description | OPTOISO 5KV 2CH GATE DVR 6SDIP |
Customer Reference | |
Detailed Description | 200mA Gate Driver Optical Coupling 5000Vrms 2 Channel 6-SDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 400mA, 400mA |
Mfr | Current - Peak Output 200mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.57V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns | Supplier Device Package 6-SDIP |
Pulse Width Distortion (Max) 500ns | Approval Agency CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 50ns, 50ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP5771H(D4-TP,E | Toshiba Semiconductor and Storage | 1,461 | 264-TLP5771H(D4-TP,ECT-ND | ¥412.00000 | MFR Recommended |


