Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TLP621MF(D4GRT4E | |
|---|---|
DigiKey Part Number | 264-TLP621MF(D4GRT4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP621MF(D4GRT4E |
Description | TRANSISTOR OPTOCOUPLER; DC INPUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP621MF(D4-GR,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621MF(D4-GR,E-ND | ¥88.34000 | Parametric Equivalent |
| TLP621MF(D4GRF4E | Toshiba Semiconductor and Storage | 0 | 264-TLP621MF(D4GRF4E-ND | ¥88.34000 | Parametric Equivalent |
| TLP621MF(GR,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621MF(GR,E-ND | ¥88.34000 | Parametric Equivalent |
| TLP621MF(GR-F4,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621MF(GR-F4,E-ND | ¥88.34000 | Parametric Equivalent |
| TLP621MF(GR-T4,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621MF(GR-T4,ETR-ND | ¥69.95600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥69.95600 | ¥69,956 |
| 2,000 | ¥66.10850 | ¥132,217 |
| 3,000 | ¥64.13500 | ¥192,405 |
| 5,000 | ¥61.90620 | ¥309,531 |
| 7,000 | ¥61.42214 | ¥429,955 |
| Unit Price without JCT: | ¥69.95600 |
|---|---|
| Unit Price with JCT: | ¥76.95160 |


