Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP621M(GRH-T5,E | |
|---|---|
DigiKey Part Number | 264-TLP621M(GRH-T5,ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP621M(GRH-T5,E |
Description | TRANSISTOR OPTOCOUPLER; DC INPUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 150% @ 500µA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 300% @ 500µA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP621M(D4-GRH,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621M(D4-GRH,E-ND | ¥88.34000 | Parametric Equivalent |
| TLP621M(GRH,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621M(GRH,E-ND | ¥88.34000 | Parametric Equivalent |
| TLP621M(GRH-F1,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621M(GRH-F1,E-ND | ¥88.34000 | Parametric Equivalent |
| TLP621M(GRH-F5,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621M(GRH-F5,E-ND | ¥88.34000 | Parametric Equivalent |
| TLP621M(GRH-T1,E | Toshiba Semiconductor and Storage | 0 | 264-TLP621M(GRH-T1,ETR-ND | ¥67.62867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥67.62867 | ¥101,443 |
| 3,000 | ¥64.13500 | ¥192,405 |
| 4,500 | ¥62.34356 | ¥280,546 |
| 7,500 | ¥61.42213 | ¥460,666 |
| Unit Price without JCT: | ¥67.62867 |
|---|---|
| Unit Price with JCT: | ¥74.39154 |


