


TLP5752H(D4TP4,E | |
|---|---|
DigiKey Part Number | 264-TLP5752H(D4TP4,ETR-ND - Tape & Reel (TR) 264-TLP5752H(D4TP4,ECT-ND - Cut Tape (CT) 264-TLP5752H(D4TP4,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5752H(D4TP4,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5752H(D4TP4,E Models |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 6-SO |
Pulse Width Distortion (Max) 50ns | Approval Agency CQC, CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 15ns, 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥148.97000 | ¥223,455 |
| 3,000 | ¥142.51033 | ¥427,531 |
| 4,500 | ¥139.20267 | ¥626,412 |
| 7,500 | ¥135.47080 | ¥1,016,031 |
| 10,500 | ¥133.25333 | ¥1,399,160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥344.00000 | ¥344 |
| 10 | ¥245.80000 | ¥2,458 |
| 100 | ¥187.44000 | ¥18,744 |
| 500 | ¥161.68200 | ¥80,841 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥361.00000 | ¥361 |
| 10 | ¥258.10000 | ¥2,581 |
| 100 | ¥196.81000 | ¥19,681 |
| 500 | ¥169.76600 | ¥84,883 |
| Unit Price without JCT: | ¥344.00000 |
|---|---|
| Unit Price with JCT: | ¥378.40000 |

