


TLP5752(D4-TP4,E | |
|---|---|
DigiKey Part Number | 264-TLP5752(D4-TP4,ETR-ND - Tape & Reel (TR) 264-TLP5752(D4-TP4,ECT-ND - Cut Tape (CT) 264-TLP5752(D4-TP4,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5752(D4-TP4,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 6-SO |
Pulse Width Distortion (Max) 50ns | Approval Agency CQC, CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 15ns, 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥196.70933 | ¥295,064 |
| 3,000 | ¥188.73967 | ¥566,219 |
| 4,500 | ¥184.66000 | ¥830,970 |
| 7,500 | ¥180.05920 | ¥1,350,444 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥459.00000 | ¥459 |
| 10 | ¥332.40000 | ¥3,324 |
| 100 | ¥256.46000 | ¥25,646 |
| 500 | ¥223.02200 | ¥111,511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥437.00000 | ¥437 |
| 10 | ¥316.60000 | ¥3,166 |
| 100 | ¥244.24000 | ¥24,424 |
| 500 | ¥212.40200 | ¥106,201 |
| Unit Price without JCT: | ¥437.00000 |
|---|---|
| Unit Price with JCT: | ¥480.70000 |

