Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD, Gull Wing
TLP4206G(F)
Relay Basics - Another Teaching Moment | DigiKey Electronics

TLP4206G(F)

DigiKey Part Number
TLP4206GF-ND
Manufacturer
Manufacturer Product Number
TLP4206G(F)
Description
SSR RELAY SPST-NC 120MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD, Gull Wing
EDA/CAD Models
TLP4206G(F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
8-SOP (2.54mm)
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥525.00000¥525
Unit Price without JCT:¥525.00000
Unit Price with JCT:¥577.50000