Parametric Equivalent

TLP3407SRH(TP,E | |
|---|---|
DigiKey Part Number | TLP3407SRH(TPETR-ND - Tape & Reel (TR) TLP3407SRH(TPECT-ND - Cut Tape (CT) TLP3407SRH(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3407SRH(TP,E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3407SRH(TP,E Models |
Category | Voltage - Input 1.4VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 300 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4T (2x1.45) |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP3407S(TP,E | Toshiba Semiconductor and Storage | 0 | TLP3407S(TPECT-ND | ¥871.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,057.00000 | ¥1,057 |
| 10 | ¥793.00000 | ¥7,930 |
| 100 | ¥638.30000 | ¥63,830 |
| 500 | ¥570.69200 | ¥285,346 |
| 1,000 | ¥559.38100 | ¥559,381 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥524.81280 | ¥1,312,032 |
| Unit Price without JCT: | ¥1,057.00000 |
|---|---|
| Unit Price with JCT: | ¥1,162.70000 |










