
TLP293-4(V4-TR,E | |
|---|---|
DigiKey Part Number | TLP293-4(V4-TRETR-ND - Tape & Reel (TR) TLP293-4(V4-TRECT-ND - Cut Tape (CT) TLP293-4(V4-TREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293-4(V4-TR,E |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 16-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥266.00000 | ¥266 |
| 10 | ¥188.80000 | ¥1,888 |
| 100 | ¥142.29000 | ¥14,229 |
| 500 | ¥121.67400 | ¥60,837 |
| 1,000 | ¥114.94200 | ¥114,942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥109.23400 | ¥218,468 |
| 4,000 | ¥104.39900 | ¥417,596 |
| 6,000 | ¥101.92300 | ¥611,538 |
| 10,000 | ¥99.12970 | ¥991,297 |
| 14,000 | ¥97.46986 | ¥1,364,578 |
| Unit Price without JCT: | ¥266.00000 |
|---|---|
| Unit Price with JCT: | ¥292.60000 |

