
TLP290(GB-TP,E) | |
---|---|
DigiKey Part Number | TLP290(GB-TPE)TR-ND - Tape & Reel (TR) TLP290(GB-TPE)CT-ND - Cut Tape (CT) TLP290(GB-TPE)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP290(GB-TP,E) |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 7µs, 7µs | |
Rise / Fall Time (Typ) | 4µs, 7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥23.05600 | ¥57,640 |
5,000 | ¥21.68960 | ¥108,448 |
7,500 | ¥20.98840 | ¥157,413 |
12,500 | ¥20.19608 | ¥252,451 |
17,500 | ¥19.72469 | ¥345,182 |
25,000 | ¥19.26480 | ¥481,620 |
62,500 | ¥18.24968 | ¥1,140,605 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥72.00000 | ¥72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥68.00000 | ¥68 |
Unit Price without JCT: | ¥68.00000 |
---|---|
Unit Price with JCT: | ¥74.80000 |