
TLP266J(V4-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP266J(V4-TPL,ETR-ND - Tape & Reel (TR) 264-TLP266J(V4-TPL,ECT-ND - Cut Tape (CT) 264-TLP266J(V4-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP266J(V4-TPL,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer Toshiba Semiconductor and Storage | Current - On State (It (RMS)) (Max) 70 mA |
Series | Current - Hold (Ih) 600µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 30µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.27V |
Output Type Triac | Current - DC Forward (If) (Max) 30 mA |
Zero Crossing Circuit Yes | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-SOP |
Static dV/dt (Min) 200V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥161.00000 | ¥161 |
| 10 | ¥112.40000 | ¥1,124 |
| 100 | ¥82.64000 | ¥8,264 |
| 500 | ¥69.33400 | ¥34,667 |
| 1,000 | ¥64.97300 | ¥64,973 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥56.54700 | ¥169,641 |
| 6,000 | ¥53.83367 | ¥323,002 |
| 9,000 | ¥52.44356 | ¥471,992 |
| 15,000 | ¥50.87507 | ¥763,126 |
| 21,000 | ¥49.94243 | ¥1,048,791 |
| 30,000 | ¥49.03340 | ¥1,471,002 |
| Unit Price without JCT: | ¥161.00000 |
|---|---|
| Unit Price with JCT: | ¥177.10000 |

