
TLP265J(V4-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP265J(V4-TPL,ETR-ND - Tape & Reel (TR) 264-TLP265J(V4-TPL,ECT-ND - Cut Tape (CT) 264-TLP265J(V4-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP265J(V4-TPL,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP265J(V4-TPL,E Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 1mA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 20µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.27V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-SOP |
Static dV/dt (Min) 500V/µs (Typ) | Approval Agency CQC, cUR, UR, VDE |
Current - LED Trigger (Ift) (Max) 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP265J(E | Toshiba Semiconductor and Storage | 22 | TLP265J(E-ND | ¥140.00000 | Parametric Equivalent |
| TLP265J(TPL,E | Toshiba Semiconductor and Storage | 4,260 | 264-TLP265J(TPLECT-ND | ¥140.00000 | Parametric Equivalent |
| TLP265J(V4,E | Toshiba Semiconductor and Storage | 125 | TLP265J(V4E-ND | ¥143.00000 | Parametric Equivalent |
| TLP265J(V4-TPR,E | Toshiba Semiconductor and Storage | 2,498 | 264-TLP265J(V4-TPR,ECT-ND | ¥143.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥150.00000 | ¥150 |
| 10 | ¥104.70000 | ¥1,047 |
| 100 | ¥76.66000 | ¥7,666 |
| 500 | ¥64.15800 | ¥32,079 |
| 1,000 | ¥60.06100 | ¥60,061 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥52.18733 | ¥156,562 |
| 6,000 | ¥49.63683 | ¥297,821 |
| 9,000 | ¥48.32978 | ¥434,968 |
| 15,000 | ¥46.85480 | ¥702,822 |
| 21,000 | ¥45.97771 | ¥965,532 |
| 30,000 | ¥45.12283 | ¥1,353,685 |
| Unit Price without JCT: | ¥150.00000 |
|---|---|
| Unit Price with JCT: | ¥165.00000 |

