
TLP2312(V4-TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP2312(V4-TPR,ETR-ND - Tape & Reel (TR) 264-TLP2312(V4-TPR,ECT-ND - Cut Tape (CT) 264-TLP2312(V4-TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2312(V4-TPR,E |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 250ns, 250ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.2ns, 1.6ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.53V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.2V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SO, 5 Lead |
Current - Output / Channel 8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥290.00000 | ¥290 |
| 10 | ¥206.40000 | ¥2,064 |
| 100 | ¥155.82000 | ¥15,582 |
| 500 | ¥133.43000 | ¥66,715 |
| 1,000 | ¥126.11400 | ¥126,114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥111.17700 | ¥333,531 |
| 6,000 | ¥106.64150 | ¥639,849 |
| 9,000 | ¥104.31933 | ¥938,874 |
| 15,000 | ¥101.70047 | ¥1,525,507 |
| Unit Price without JCT: | ¥290.00000 |
|---|---|
| Unit Price with JCT: | ¥319.00000 |

