



TLP174GA(TP,F) | |
|---|---|
DigiKey Part Number | TLP174GA(TPF)TR-ND - Tape & Reel (TR) TLP174GA(TPF)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLP174GA(TP,F) |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
EDA/CAD Models | TLP174GA(TP,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥251.00000 | ¥251 |
| 10 | ¥223.00000 | ¥2,230 |
| 25 | ¥213.04000 | ¥5,326 |
| 50 | ¥205.80000 | ¥10,290 |
| 100 | ¥198.74000 | ¥19,874 |
| 250 | ¥189.79600 | ¥47,449 |
| 500 | ¥183.29000 | ¥91,645 |
| 1,000 | ¥176.99900 | ¥176,999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥169.00800 | ¥422,520 |
| Unit Price without JCT: | ¥251.00000 |
|---|---|
| Unit Price with JCT: | ¥276.10000 |

