
7UL1G07FU,LF | |
---|---|
DigiKey Part Number | 264-7UL1G07FULFTR-ND - Tape & Reel (TR) 264-7UL1G07FULFCT-ND - Cut Tape (CT) 264-7UL1G07FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G07FU,LF |
Description | IC BUFFER NON-INVERTING 3.6V USV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output USV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥25.20000 | ¥252 |
25 | ¥22.32000 | ¥558 |
100 | ¥19.07000 | ¥1,907 |
250 | ¥17.52400 | ¥4,381 |
500 | ¥16.58800 | ¥8,294 |
1,000 | ¥15.81400 | ¥15,814 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥13.72833 | ¥41,185 |
6,000 | ¥13.29750 | ¥79,785 |
9,000 | ¥13.08133 | ¥117,732 |
15,000 | ¥12.84213 | ¥192,632 |
21,000 | ¥12.70233 | ¥266,749 |
30,000 | ¥12.56787 | ¥377,036 |
75,000 | ¥12.27833 | ¥920,875 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |