
TCR3DM25,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3DM25LF(SETR-ND - Tape & Reel (TR) 264-TCR3DM25LF(SECT-ND - Cut Tape (CT) 264-TCR3DM25LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM25,LF(SE |
Description | IC REG LINEAR 2.5V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥14.58780 | ¥145,878 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥26.00000 | ¥260 |
| 25 | ¥22.96000 | ¥574 |
| 100 | ¥19.58000 | ¥1,958 |
| 250 | ¥17.97200 | ¥4,493 |
| 500 | ¥17.00200 | ¥8,501 |
| 1,000 | ¥16.20700 | ¥16,207 |
| 2,500 | ¥15.36480 | ¥38,412 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥52.50000 | ¥525 |
| 25 | ¥43.16000 | ¥1,079 |
| 100 | ¥32.42000 | ¥3,242 |
| 250 | ¥27.16000 | ¥6,790 |
| 500 | ¥23.92000 | ¥11,960 |
| 1,000 | ¥21.20400 | ¥21,204 |
| 2,500 | ¥18.27840 | ¥45,696 |
| 5,000 | ¥16.47800 | ¥82,390 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

