Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPE (0.65x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPE (0.65x0.65)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3DG13,LF

DigiKey Part Number
TCR3DG13LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR3DG13,LF
Description
IC REG LINEAR 1.3V 300MA 4-WCSPE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPE (0.65x0.65)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.55V @ 300mA
Mfr
Current - Output
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Inrush Current, Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XFBGA, CSPBGA
Voltage - Input (Max)
5.5V
Supplier Device Package
4-WCSPE (0.65x0.65)
Voltage - Output (Min/Fixed)
1.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥16.89120¥84,456
Manufacturers Standard Package
Unit Price without JCT:¥16.89120
Unit Price with JCT:¥18.58032