
TCR2EN105,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2EN105LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN105LF(SECT-ND - Cut Tape (CT) 264-TCR2EN105LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN105,LF(SE |
Description | IC REG LINEAR 1.05V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SDFN (0.8x0.8) |
Voltage - Output (Min/Fixed) 1.05V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥11.77260 | ¥117,726 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

