8 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WHU04FU,LJ(CT

DigiKey Part Number
264-TC7WHU04FU,LJ(CTTR-ND - Tape & Reel (TR)
264-TC7WHU04FU,LJ(CT-ND - Cut Tape (CT)
264-TC7WHU04FU,LJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WHU04FU,LJ(CT
Description
IC INVERTER 3CH 3-INP 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WHU04FU,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,887
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥29.00000¥29
10¥19.40000¥194
25¥17.04000¥426
100¥14.49000¥1,449
250¥13.27200¥3,318
500¥12.53600¥6,268
1,000¥11.93400¥11,934
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥10.85000¥32,550
6,000¥10.49567¥62,974
9,000¥10.31778¥92,860
15,000¥10.12100¥151,815
21,000¥10.00595¥210,125
30,000¥9.89527¥296,858
75,000¥9.65705¥724,279
150,000¥9.51345¥1,427,018
Manufacturers Standard Package
Unit Price without JCT:¥29.00000
Unit Price with JCT:¥31.90000