TC7WB66CFK,LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,068
Unit Price: ¥61.00000
Datasheet
Bus Switch 2 x 1:1 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WB66CFK,LF

DigiKey Part Number
TC7WB66CFKLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7WB66CFK,LF
Description
IC BUS SWITCH 2 X 1:1 8-SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 1:1 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WB66CFK,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
2 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥25.59267¥76,778
Manufacturers Standard Package
Unit Price without JCT:¥25.59267
Unit Price with JCT:¥28.15194