
TC75S51F,LF | |
|---|---|
DigiKey Part Number | TC75S51FLFTR-ND - Tape & Reel (TR) TC75S51FLFCT-ND - Cut Tape (CT) TC75S51FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S51F,LF |
Description | IC OPAMP GP 1 CIRCUIT SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC75S51F,LF Models |
Category | Current - Supply 60µA |
Mfr | Voltage - Supply Span (Min) 1.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 7 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Slew Rate 0.5V/µs | Supplier Device Package SMV |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥21.39467 | ¥64,184 |
| 6,000 | ¥20.76067 | ¥124,564 |
| 9,000 | ¥20.44333 | ¥183,990 |
| 15,000 | ¥20.09173 | ¥301,376 |
| 21,000 | ¥19.88614 | ¥417,609 |
| 30,000 | ¥19.68833 | ¥590,650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥35.50000 | ¥355 |
| 25 | ¥31.56000 | ¥789 |
| 100 | ¥27.12000 | ¥2,712 |
| 250 | ¥25.01200 | ¥6,253 |
| 500 | ¥23.73800 | ¥11,869 |
| 1,000 | ¥22.69000 | ¥22,690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥54.00000 | ¥54 |
| 10 | ¥37.30000 | ¥373 |
| 25 | ¥33.12000 | ¥828 |
| 100 | ¥28.48000 | ¥2,848 |
| 250 | ¥26.26000 | ¥6,565 |
| 500 | ¥24.92400 | ¥12,462 |
| 1,000 | ¥23.82400 | ¥23,824 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

