Half-Bridge Gate Driver IC Non-Inverting 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67Z850SFTG,EL

DigiKey Part Number
264-TB67Z850SFTG,ELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB67Z850SFTG,EL
Description
80V 3-PHASE GATE DRIVER, IGATE 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 75V
Manufacturer
Toshiba Semiconductor and Storage
Logic Voltage - VIL, VIH
0.8V, 1.8V
Packaging
Tape & Reel (TR)
Current - Peak Output (Source, Sink)
1A, 2A
Part Status
Active
Input Type
Non-Inverting
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
3-Phase
Mounting Type
Surface Mount
Number of Drivers
6
Package / Case
32-VFQFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
32-VQFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥204.74075¥818,963
Manufacturers Standard Package
Unit Price without JCT:¥204.74075
Unit Price with JCT:¥225.21483