
TA7267BP(O) | |
---|---|
DigiKey Part Number | TA7267BP5-ND |
Manufacturer | |
Manufacturer Product Number | TA7267BP(O) |
Description | IC MOTOR DRIVER 6V-18V 7HSIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 7-HSIP |
Datasheet | Datasheet |
EDA/CAD Models | TA7267BP(O) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1A | |
Voltage - Supply | 6V ~ 18V | |
Voltage - Load | 0V ~ 18V | |
Operating Temperature | -30°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Exposed Tab | |
Supplier Device Package | 7-HSIP | |
Base Product Number |