Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR2LN36,LF(SE

DigiKey Part Number
264-TCR2LN36LF(SETR-ND - Tape & Reel (TR)
264-TCR2LN36LF(SECT-ND - Cut Tape (CT)
264-TCR2LN36LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2LN36,LF(SE
Description
IC REG LINEAR 3.6V 200MA 4-SDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.28V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XFDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-SDFN (0.8x0.8)
Voltage - Output (Min/Fixed)
3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,371
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥11.77260¥117,726
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥20.40000¥204
25¥18.00000¥450
100¥15.29000¥1,529
250¥14.00000¥3,500
500¥13.22200¥6,611
1,000¥12.58200¥12,582
2,500¥11.90640¥29,766
5,000¥11.49900¥57,495
Digi-Reel®
QuantityUnit PriceExt Price
1¥76.00000¥76
10¥45.40000¥454
25¥37.08000¥927
100¥27.77000¥2,777
250¥23.19200¥5,798
500¥20.37200¥10,186
1,000¥18.00800¥18,008
2,500¥15.45920¥38,648
5,000¥13.89140¥69,457
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000