
RN49A2,LF(CT | |
---|---|
DigiKey Part Number | RN49A2LF(CTTR-ND - Tape & Reel (TR) RN49A2LF(CTCT-ND - Cut Tape (CT) RN49A2LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN49A2,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN49A2,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥7.07800 | ¥21,234 |
6,000 | ¥6.33483 | ¥38,009 |
9,000 | ¥5.95567 | ¥53,601 |
15,000 | ¥5.52927 | ¥82,939 |
21,000 | ¥5.27652 | ¥110,807 |
30,000 | ¥5.03073 | ¥150,922 |
75,000 | ¥4.49092 | ¥336,819 |
150,000 | ¥4.15732 | ¥623,598 |
300,000 | ¥3.97635 | ¥1,192,905 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥22.10000 | ¥221 |
100 | ¥13.66000 | ¥1,366 |
500 | ¥10.00200 | ¥5,001 |
1,000 | ¥8.81300 | ¥8,813 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥38.00000 | ¥38 |
10 | ¥23.20000 | ¥232 |
100 | ¥14.35000 | ¥1,435 |
500 | ¥10.50200 | ¥5,251 |
1,000 | ¥9.25400 | ¥9,254 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |