
RN4911,LF(CT | |
|---|---|
DigiKey Part Number | RN4911LF(CTTR-ND - Tape & Reel (TR) RN4911LF(CTCT-ND - Cut Tape (CT) RN4911LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4911,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz, 250MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4911,LF(CT Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 100nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz, 250MHz |
Part Status Active | Power - Max 100mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package ES6 |
Resistor - Base (R1) 10kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMH4,115 | Nexperia USA Inc. | 0 | 1727-PEMH4,115CT-ND | ¥42.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥25.70000 | ¥257 |
| 100 | ¥15.90000 | ¥1,590 |
| 500 | ¥11.63200 | ¥5,816 |
| 1,000 | ¥10.25000 | ¥10,250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥8.08167 | ¥24,245 |
| 6,000 | ¥7.23317 | ¥43,399 |
| 9,000 | ¥6.80011 | ¥61,201 |
| 15,000 | ¥6.31327 | ¥94,699 |
| 21,000 | ¥6.02462 | ¥126,517 |
| 30,000 | ¥5.74400 | ¥172,320 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |


